Cart

SHT35-DIS-B2.5KS

SENSIRION 1-101388-01

image shown is a representation only

SENSIRION

HUMID&T. SENSOR I2C DFN ±1.5%RH
Supplier: Sensirion Sensirion - the sensor company
Matchcode: SHT35-DIS-B2.5KS
Rutronik No.: ICENVI1111
Unit Pack: 1
MOQ: 1
package: DFN
Packaging: INDIVIDUAL
In Stock
14.63 $
14.63 $
Article with this quantity is not orderable.

Parameter

Interface
I2C
Humidity(min)
0 %RH
Humidity(max)
100 %RH
Top(min)
-40 °C
Top(max)
125 °C
Package
DFN
Automotive
NO
Vcc(max)
5.5 V
Calibrated
YES
Type
HUMID
T-compensated
YES
T-sensor
yes
Icc
1.5 mA
Accuracy(min)
-1,5 %RH
Vcc(min)
2.4 V
Accuracy(max)
1.5 %RH
Leadfree Defin.
10
Packaging
INDIVIDUAL
Supplier Part
1-101388-01
ECCN
EAR99
Customs Tariff No.
90258040500
Country
Switzerland
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?