Cart

SHT31-DIS-P

SENSIRION

HUMID&T. VPE500 Protectiv Cover
Supplier: Sensirion Sensirion - the sensor company
Matchcode: SHT31-DIS-P
Rutronik No.: ICENVI1046
Unit Pack: 1
MOQ: 500
package: DFN
Packaging: REEL
On request
4.53 $
2,265.00 $

Prices

500 4.53 $
1,000 3.38 $
1,500 3.26 $
Article with this quantity is not orderable.

Parameter

Interface
I2C
Humidity(min)
0 %RH
Humidity(max)
100 %RH
Top(min)
-40 °C
Top(max)
125 °C
Package
DFN
Automotive
NO
Vcc(max)
5.5 V
Calibrated
yes
Type
HUMID
T-compensated
yes
T-sensor
yes
Accuracy(min)
-2 %RH
Vcc(min)
2.4 V
Accuracy(max)
2 %RH
Leadfree Defin.
10
Packaging
REEL
Supplier Part
1-101268-01
ECCN
EAR99
Customs Tariff No.
90258040500
Country
Switzerland
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?