Cart

SHT31-ARP-B

SENSIRION

HUMID&T. SENSOR An. SMD ±2.0%RH
Supplier: Sensirion Sensirion - the sensor company
Matchcode: SHT31-ARP-B
Rutronik No.: ICINOT1138
Unit Pack: 1
MOQ: 2500
package: DFN
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.96 $
9,900.00 $

Parameter

Interface
Analog
Humidity(min)
0 %RH
Humidity(max)
100 %RH
Top(min)
-40 °C
Top(max)
125 °C
Package
DFN
Automotive
NO
Vcc(max)
5.5 V
T-sensor
Yes
Accuracy(min)
-2 %RH
Vcc(min)
2.4 V
Accuracy(max)
2 %RH
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
1-101385-01
ECCN
EAR99
Customs Tariff No.
90258040500
Country
Switzerland
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?