Cart

SHT31 SMART GADGET DEV. KIT

SENSIRION 1-101294-01

image shown is a representation only

SENSIRION

HUMID&T. SMART GADGET DEV. KIT
Supplier: Sensirion Sensirion - the sensor company
Matchcode: SHT31 SMART GADGET DEV. KIT
Rutronik No.: ICINOT1201
Unit Pack: 1
MOQ: 1
package: DFN
Packaging: BOX
In Stock
26.68 $
26.68 $

Parameter

Interface
I2C
Top(min)
-40 °C
Top(max)
125 °C
Package
DFN
Automotive
NO
Accuracy(max)
2 %RH
T-sensor
Yes
Humidity(min)
0 %RH
Humidity(max)
100 %RH
Accuracy(min)
-2 %RH
Vcc(min)
2.4 V
Vcc(max)
5.5 V
Leadfree Defin.
10
Packaging
BOX
Supplier Part
1-101294-01
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Switzerland
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?