Cart

SHT30-ARP-B500E

SENSIRION 1-101250-01

image shown is a representation only

SENSIRION

HUMID&T.SENSOR Analog 2%RH 500E
Supplier: Sensirion Sensirion - the sensor company
Matchcode: SHT30-ARP-B500E
Rutronik No.: ICENVI1079
Unit Pack: 1
MOQ: 1
package: DFN
Packaging: REEL
In Stock
2.13 $
2.13 $

Prices

1 2.13 $
1,000 2.06 $
1,500 1.99 $
2,000 1.80 $

Parameter

Interface
Analog
Humidity(min)
0 %RH
Humidity(max)
100 %RH
Top(min)
-40 °C
Top(max)
125 °C
Package
DFN
Automotive
NO
Vcc(max)
5.5 V
Calibrated
yes
Type
HUMID
T-compensated
yes
T-sensor
yes
Accuracy(min)
-2 %RH
Vcc(min)
2.4 V
Accuracy(max)
2 %RH
Leadfree Defin.
10
Packaging
REEL
Supplier Part
1-101250-01
ECCN
EAR99
Customs Tariff No.
90258040890
Country
Switzerland
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?