Cart

SHT21 (I2C)

SENSIRION 1-100707-01

image shown is a representation only

SENSIRION

HUMIDITY SENSOR I2C DFN ±2.0%RH
Supplier: Sensirion Sensirion - the sensor company
Matchcode: SHT21 (I2C)
Rutronik No.: ICENVI1354
Unit Pack: 1
MOQ: 1
package: DFN
Packaging: REEL
In Stock
6.94 $
6.94 $

Prices

1 6.94 $
800 6.76 $
1,200 6.59 $
2,000 6.46 $
2,400 6.28 $

Parameter

Interface
I2C
Humidity(min)
0 %RH
Humidity(max)
100 %RH
Top(min)
-40 °C
Top(max)
125 °C
Package
DFN
Automotive
NO
Vcc(max)
3.6 V
Calibrated
yes
Type
HUMID
T-compensated
yes
T-sensor
Yes
Accuracy(min)
-2 %RH
Vcc(min)
2.1 V
Accuracy(max)
2 %RH
Leadfree Defin.
10
Packaging
REEL
Supplier Part
1-100707-01
Customs Tariff No.
90258040500
Country
Switzerland
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?