Cart

SHT15

SENSIRION

HUMID&T. SENSOR I2C SMD ±2.0%RH
Supplier: Sensirion Sensirion - the sensor company
Matchcode: SHT15
Rutronik No.: ICINOT1126
Unit Pack: 100
MOQ: 100
package: DFN
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2018
14.03 $
1,403.00 $

Prices

100 14.03 $
200 13.37 $
300 12.90 $
400 12.16 $
500 11.50 $
Article with this quantity is not orderable.

Parameter

Interface
I2C
Humidity(min)
0 %RH
Humidity(max)
100 %RH
Top(min)
-40 °C
Top(max)
123.8 °C
Package
DFN
Automotive
AEC-Q(100)
Vcc(max)
5.5 V
T-sensor
Yes
Icc
0.028 mA
Accuracy(min)
-2 %RH
Vcc(min)
2.4 V
Accuracy(max)
2 %RH
Leadfree Defin.
10
Packaging
REEL
Supplier Part
1-100085-04
ECCN
EAR99
Customs Tariff No.
90258040500
Country
Switzerland
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?