Cart

SHT11

SENSIRION

HUMID&T. SENSOR I2C SMD ±3.0%RH
Supplier: Sensirion Sensirion - the sensor company
Matchcode: SHT11
Rutronik No.: ICINOT1123
Unit Pack: 100
MOQ: 100
package: DFN
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
8.93 $
893.00 $

Prices

100 8.93 $
1,000 8.62 $

Parameter

Interface
I2C
Humidity(min)
0 %RH
Humidity(max)
100 %RH
Top(min)
-40 °C
Top(max)
125 °C
Package
DFN
Automotive
AEC-Q(100)
Vcc(max)
5.5 V
T-sensor
Yes
Accuracy(min)
-3 %RH
Vcc(min)
2.4 V
Accuracy(max)
3 %RH
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
1-100051-04
ECCN
EAR99
Customs Tariff No.
90258040500
Country
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?