Cart

SGPC3

SENSIRION

VOC Sensor I2C 0.065mA@1.8V
Supplier: Sensirion Sensirion - the sensor company
Matchcode: SGPC3
Rutronik No.: ICENVI1155
Unit Pack: 1
MOQ: 1
package: DFN
Packaging: REEL
Best Choice
In Stock
9.27 $
9.27 $

Prices

1 9.27 $
2 9.03 $
6 8.66 $
14 8.22 $
32 7.85 $

Parameter

Interface
I2C
Top(min)
-40 °C
Top(max)
85 °C
Package
DFN
Automotive
NO
Type
GAS
Icc
48 mA
Gas
tVOC
Vcc(min)
1.62 V
Vcc(max)
1.98 V
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
Supplier Part
1-101647-01
ECCN
EAR99
Customs Tariff No.
90261021000
Country
Switzerland
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?