Cart

SFM3000-200-C

SENSIRION

Mass Flow SFM3000 with Cap 3%
Supplier: Sensirion Sensirion - the sensor company
Matchcode: SFM3000-200-C
Rutronik No.: ICMEMS1276
Unit Pack: 20
MOQ: 20
package: QFN
Packaging: BULK
On request
98.02 $
1,960.40 $

Parameter

Interface
I2C
Top(min)
-20 °C
Top(max)
80 °C
Package
QFN
Automotive
NO
Mounting
THT
Leadfree Defin.
10
Packaging
BULK
Supplier Part
1-100932-01
ECCN
EAR99
Customs Tariff No.
90261021000
Country
Switzerland
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?