Cart

SF1

SENSIRION 1-100188-01

image shown is a representation only

SENSIRION

Filterkappe für SHT1x
Supplier: Sensirion Sensirion - the sensor company
Matchcode: SF1
Rutronik No.: ICINOT1190
Unit Pack: 1
MOQ: 100
package: DFN
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2018
1.08 $
108.00 $

Prices

100 1.08 $
200 1.0558 $
300 1.04 $
500 1.027 $
900 1.005 $
Article with this quantity is not orderable.

Parameter

Humidity(min)
0 %RH
Humidity(max)
100 %RH
Top(min)
-40 °C
Top(max)
100 °C
Package
DFN
Automotive
AEC-Q(100)
T-sensor
Yes
Accuracy(min)
-2 %RH
Vcc(min)
2.1 V
Accuracy(max)
2 %RH
Leadfree Defin.
10
Packaging
TRAY
Supplier Part
1-100188-01
ECCN
EAR99
Customs Tariff No.
84213925900
Country
Switzerland
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?