Cart

SDP810-125PA

SENSIRION

P-Sensor 125Pa I2C TUBE
Supplier: Sensirion Sensirion - the sensor company
Matchcode: SDP810-125PA
Rutronik No.: ICENVI1120
Unit Pack: 1
MOQ: 1
package: DIP
Packaging: TRAY
On request
56.49 $
0 $
Article with this quantity is not orderable.

Parameter

Interface
I2C
P(min)
0.00125 bar
P(max)
0.00125 bar
Top(min)
-40 °C
Top(max)
85 °C
Package
DIP
Automotive
NO
Vcc(max)
5.5 V
Accuracy
3
Calibrated
yes
Type
PRESS
T-compensated
yes
Amplified
yes
Icc
3.8 mA
Vcc(min)
3 V
Mounting
SMD
Leadfree Defin.
10
Packaging
TRAY
Supplier Part
1-101597-01
ECCN
EAR99
Customs Tariff No.
90262020000
Country
Switzerland
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?