Cart

SDP610-500PA

SENSIRION

P-Sensor ±500Pa DP I2C SAMPLES
Supplier: Sensirion Sensirion - the sensor company
Matchcode: SDP610-500PA
Rutronik No.: ICMEMS1163
Unit Pack: 1
MOQ: 1
package: DIP
Packaging: TUBE
In Stock
20.88 $
20.88 $

Parameter

Interface
I2C
P(min)
-0,00500 bar
P(max)
0.00500 bar
Top(min)
-20 °C
Top(max)
80 °C
Package
DIP
Automotive
AEC-Q(100)
Vcc(max)
3.6 V
Accuracy
0.25
Calibrated
yes
T-compensated
Yes
Amplified
Yes
Icc
1.6 mA
Vcc(min)
3 V
Mounting
THT
Leadfree Defin.
10
Packaging
TUBE
Supplier Part
1-100455-02
ECCN
EAR99
Customs Tariff No.
90262020000
Country
Switzerland
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?