Cart

SDP36-500PA

SENSIRION

P-Sensor ±500Pa DP Analog SAMPL
Supplier: Sensirion Sensirion - the sensor company
Matchcode: SDP36-500PA
Rutronik No.: ICMEMS1193
Unit Pack: 1
MOQ: 1500
package: QFN
Packaging: REEL
On request
15.34 $
23,010.00 $

Parameter

Interface
Analog
P(min)
-0,005 bar
P(max)
0.005 bar
Top(min)
-20 °C
Top(max)
80 °C
Package
QFN
Automotive
AEC-Q(100)
Vcc(max)
3.6 V
Accuracy
0.000001
Calibrated
yes
Type
PRESS
T-compensated
Yes
Amplified
Yes
Icc
1.6 mA
Vcc(min)
3.3 V
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
1-101471-01
ECCN
EAR99
Customs Tariff No.
90262020000
Country
Switzerland
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?