Cart

SDP31-500PA

SENSIRION 1-101445-01

image shown is a representation only

SENSIRION

P-Sensor ±500Pa I2C SAMPLE
Supplier: Sensirion Sensirion - the sensor company
Matchcode: SDP31-500PA
Rutronik No.: ICENVI1019
Unit Pack: 1
MOQ: 1
package: QFN
Packaging: INDIVIDUAL
On request
23.01 $
23.01 $

Prices

1 23.01 $
2 22.39 $
4 21.47 $
8 20.40 $
17 19.47 $
Article with this quantity is not orderable.

Parameter

Interface
I2C
P(min)
-0,005 bar
P(max)
0.005 bar
Top(min)
-20 °C
Top(max)
80 °C
Package
QFN
Automotive
NO
Vcc(max)
3.6 V
Accuracy
0.000001
Calibrated
yes
Type
PRESS
T-compensated
yes
Amplified
yes
Icc
1.6 mA
Vcc(min)
3.3 V
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
1-101445-01
ECCN
EAR99
Customs Tariff No.
90262020000
Country
Switzerland
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?