Cart

SDP1108-R

SENSIRION

P-Sensor,an.,squa.0..500Pa,fast
Supplier: Sensirion Sensirion - the sensor company
Matchcode: SDP1108-R
Rutronik No.: ICMEMS1168
Unit Pack: 1
MOQ: 25
package: DIP
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Interface
Analog
Accuracy
0.1
T-compensated
yes
Amplified
yes
Icc
1.6 mA
P(min)
-0,0002 bar
P(max)
0.005 bar
Vcc(min)
4.75 V
Vcc(max)
5.25 V
Top(min)
-10 °C
Top(max)
60 °C
Mounting
THT
Automotive
AEC-Q(100)
Package
DIP
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
1-100339-03
Customs Tariff No.
90262020900
Country
Switzerland
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?