Cart

SDP1000-L

SENSIRION 1-100110-03

image shown is a representation only

SENSIRION

P-Sensor,analog,linear,SAMPLES
Supplier: Sensirion Sensirion - the sensor company
Matchcode: SDP1000-L
Rutronik No.: ICMEMS1166
Unit Pack: 1
MOQ: 25
package: DIP
Packaging: TRAY
On request
61.39 $
1,534.75 $

Parameter

Interface
Analog
P(min)
-0,0002 bar
P(max)
0.005 bar
Top(min)
-10 °C
Top(max)
60 °C
Package
DIP
Automotive
AEC-Q(100)
Vcc(max)
5.25 V
Accuracy
0.005
T-compensated
Yes
Amplified
Yes
Vcc(min)
4.75 V
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
1-100110-03
ECCN
EAR99
Customs Tariff No.
90262020000
Country
Switzerland
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?