Cart

SCD30

SENSIRION

CO2 and RH/T sensor module
Supplier: Sensirion Sensirion - the sensor company
Matchcode: SCD30
Rutronik No.: ICENVI1141
Unit Pack: 1
MOQ: 40
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 05/31/2019
57.45 $
2,298.00 $

Prices

40 57.45 $
80 56.29 $
120 55.53 $
160 54.76 $
200 53.61 $
Article with this quantity is not orderable.

Parameter

Interface
UART/I2C
Top(min)
0 °C
Top(max)
50 °C
Automotive
NO
Technology
NDIR
Type
GAS, RH/T
Humidity(min)
0 %RH
Humidity(max)
100 %RH
Accuracy(min)
2 %RH
Gas
CO2 (ppm)
Combination
CO2, RH/T
Vcc(min)
3.3 V
Vcc(max)
5.5 V
Mounting
PCB
Footprint
805 mm²
Leadfree Defin.
10
Packaging
TRAY
Supplier Part
1-101625-01
ECCN
EAR99
Customs Tariff No.
90271010000
Country
Switzerland
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?