Cart

EK-P5

SENSIRION

EK-P5 Eval Kit with SDP810
Supplier: Sensirion Sensirion - the sensor company
Matchcode: EK-P5
Rutronik No.: ICENVI1007
Unit Pack: 1
MOQ: 1
package: DIP
Packaging: BOX
In Stock
73.67 $
73.67 $

Parameter

Interface
I2C
P(min)
0.005 bar
P(max)
0.005 bar
Top(min)
-40 °C
Top(max)
85 °C
Package
DIP
Automotive
NO
Accuracy
3
T-compensated
yes
Type
PRESS
Calibrated
yes
Amplified
yes
Icc
3.8 mA
Vcc(min)
3 V
Vcc(max)
5.5 V
Mounting
SMD
Leadfree Defin.
10
Packaging
BOX
Supplier Part
1-101602-01
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Switzerland
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?