Cart

EK-H4 FLEX

SENSIRION 1-101068-02

image shown is a representation only

SENSIRION

Evaluation Kit EK-H4 Flex
Supplier: Sensirion Sensirion - the sensor company
Matchcode: EK-H4 FLEX
Rutronik No.: ICINOT1132
Unit Pack: 1
MOQ: 1
package: DFN
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
576.53 $
576.53 $

Prices

1 576.53 $
5 570.93 $

Parameter

Interface
I2C
Top(min)
-40 °C
Top(max)
123.8 °C
Package
DFN
Automotive
NO
Accuracy(max)
3 %RH
T-sensor
Yes
Humidity(min)
0 %RH
Humidity(max)
100 %RH
Accuracy(min)
-3 %RH
Vcc(min)
2.4 V
Vcc(max)
5.5 V
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
1-101068-02
Customs Tariff No.
85437090990
Country
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?