Cart

8.08.90

SEGGER 8.08.90

image shown is a representation only

SEGGER

8.08.90 J-Link EDU
Supplier: SEGGER Microcontroller
Matchcode: 8.08.90
Rutronik No.: TOOL3066
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
On request
55.22 $
55.22 $

Parameter

Developmenttool
DEBUGGER
Automotive
NO
Package
HardWare
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84719000000
Country
Germany
ABC-Code
A
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?