Cart

YZ20453-40-20453-40_200

SECO

Display cable LVDS I-PEX 200mm
Supplier: SECO
Matchcode: YZ20453-40-20453-40_200
Rutronik No.: DISACC1309
Unit Pack: 1
MOQ: 1
package: 1
Packaging: INDIVIDUAL
On request
22.50 $
22.50 $

Parameter

Cable kit
N Y/N
Cable type
DISPLAY
Length
200 mm
Connector A
LVDS
Connector B
LVDS
Wires
40 No.
Slot bracket
N Y/N
Bracket size
NONE
Display type
LVDS
Board type
SECO
No.cables
1
Automotive
NO
Package
1
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
84733020000
Country
Italy
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?