VA67-0000-0000-I0

image shown is a representation only
Supplier: SECO
Matchcode: VA67-0000-0000-I0
Rutronik No.: DISACC1208
Unit Pack: 1
MOQ: 1
package: 1
Packaging: INDIVIDUAL
Parameter
- Description 1
- AUDIO MOD
- Description 2
- SECO MODUL
- Description 3
- MIC-IN
- Description 4
- LINE-OUT
- Description 5
- HD AUDIO
- Automotive
- NO
- Package
- 1
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 84733020000
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 9 weeks