Cart

VA13-0000-1100-C0

SECO

USB-RS232 Adapter DB9-Connector
Supplier: SECO
Matchcode: VA13-0000-1100-C0
Rutronik No.: DISACC1262
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
189.87 $
0 $
Article with this quantity is not orderable.

Parameter

Description 1
Adapter
Description 2
USB-RS232
LITHWEIGHT
20 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
84733020000
Country
Italy
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?