Cart

TA61-8300-1110-C0

SECO TA61-8300-1110-C0

image shown is a representation only

SECO

ETX-A61 ETX-Mod. w/BT-M N2807
Supplier: SECO
Matchcode: TA61-8300-1110-C0
Rutronik No.: DISBOA2950
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
272.69 $
272.69 $

Prices

1 272.69 $
2 267.73 $
5 265.26 $
10 262.78 $
22 257.82 $

Parameter

Form factor
ETX
COMe type
NONE
System chipset
Bay-Trail
Socket type
ONBOARD
Chipset manufac
INTEL
Chipset techno.
X86
Memory type
DDR3L
Memory sockets
ONBOARD
Max.memory size
4 GB
Onboard flash
NONE
LVDS onbord
Y Y/N
SSD connector
MICROSD
CAN bus
N Y/N
I²C
Y Y/N
Operating temp.
0 TO +60°C
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84733020000
Country
Italy
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?