Cart

SYS-B08-7

SECO

Touch Panel PC 7" i.MX6 SoloX
Supplier: SECO
Matchcode: SYS-B08-7
Rutronik No.: DISSYS1181
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
467.13 $
467.13 $

Prices

1 467.13 $
2 458.63 $
5 454.38 $
10 450.14 $
22 441.65 $

Parameter

Screen size
7 inch
Touch techno.
PCAP
System chipset
ARM cortex
CPU
i.MX6 Solo
Socket type
ONBOARD
Memory type
DDR3L
Memory sockets
ONBOARD
Max.memory size
1 GB
SATA ports
0
SSD Connector
NONE
miniPCIe
NONE
USB ports
4
COM ports
3
Ethernet
2X
Ethernet type
1GB
WLAN integrated
Y Y/N
OS installed
optional
Memory installe
1GB
HDD/SSD instal.
8GB eMMC
Panel height
189.60 mm
Panel width
121.40 mm
Panel length
28.20 mm
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84713000000
Country
Italy
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?