Cart

SYS-A62-LITE-CSCA

SECO SYS-A62-LITE-CSCA

image shown is a representation only

SECO

SBC 110x86,5mm i.MX6 DualLite
Supplier: SECO
Matchcode: SYS-A62-LITE-CSCA
Rutronik No.: DISBOA2801
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
113.86 $
113.86 $

Prices

1 113.86 $
2 111.79 $
5 110.76 $
10 109.73 $
22 107.66 $

Parameter

Form factor
2,5 M/IO
Socket type
ONBOARD
System chipset
NXP i.MX6
Memory type
DDR3L
PATA ports
0
Onboard graphic
Y Y/N
SATA ports
0
Memory sockets
ONBOARD
SSD connector
MICRO-SD
miniPCIe
NONE
USB ports
2
COM ports
2
LVDS/eDP
LVDS/EDP
LVDS type
24BIT
Sound onboard
Y Y/N
Special feature
CAN Bus
Ethernet
1X
Ethernet type
1GB
Cooler included
Y Y/N
Power input
12V DC
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Max.memory size
1 GB
Customs Tariff No.
84733020000
Country
Italy
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?