Cart

SYS-A62-10/SOLO

SECO SYS-A62-10/SOLO

image shown is a representation only

SECO

Touch Panel PC 10,1 i.MX6 Solo
Supplier: SECO
Matchcode: SYS-A62-10/SOLO
Rutronik No.: DISSYS1160
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
469.25 $
469.25 $

Prices

1 469.25 $
2 460.72 $
5 456.45 $
10 452.18 $
22 443.66 $

Parameter

Screen size
10.1 inch
Touch techno.
PCAP
System chipset
ARM cortex
CPU
i.MX6 Solo
Socket type
ONBOARD
Memory type
DDR3L
Memory sockets
ONBOARD
Max.memory size
1 GB
SATA ports
1
SSD Connector
MICROSD
miniPCIe
NONE
USB ports
2
COM ports
2
Ethernet
1X
Ethernet type
1GB
WLAN integrated
N Y/N
OS installed
optional
Memory installe
1GB
HDD/SSD instal.
4GB eMMC
Panel height
189.20 mm
Panel width
269.60 mm
Panel length
17.17 mm
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84713000000
Country
Italy
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?