Cart

SYS-A30-SGET

SECO SYS-A30-SGET

image shown is a representation only

SECO

Q7 2.0 SGet Reference Dev.-Kit
Supplier: SECO
Matchcode: SYS-A30-SGET
Rutronik No.: DISBOA2808
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
536.77 $
536.77 $

Prices

1 536.77 $
2 527.01 $
5 522.12 $
10 517.25 $
22 507.49 $

Q7 2.0 SGet Reference Dev.-Kit Description

Datasheet & Description on request!

Parameter

Form factor
3,5 INCH
Socket type
ONBOARD
System chipset
i.MX6 NXP
Memory type
DDR3
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
LVDS/HDMI
SATA ports
2
Memory sockets
ONBOARD
SSD connector
SD-CARD
miniPCIe
FULL
USB ports
6
COM ports
4
LVDS/eDP
LVDS/EDP
LVDS type
24BIT
Sound onboard
Y Y/N
Special feature
EVALBOARD
Ethernet
1X
Ethernet type
1GB
Cooler included
N Y/N
Power input
12V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
8 GB
Customs Tariff No.
84733020000
Country
Italy
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?