Cart

SB68-DISS-1-I-PK

SECO

Heatspreader passive eNUC-SBC
Supplier: SECO
Matchcode: SB68-DISS-1-I-PK
Rutronik No.: DISACC1259
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
28.05 $
28.05 $

Prices

1 28.05 $
2 27.54 $
5 27.28 $
10 27.03 $
22 26.52 $

Parameter

Cooling solutio
PASSIVE
Fan connector
NONE
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
NONE
Socket type
ONBOARD
Cooler material
ALUMINIUM
Height
10 mm
Width
101.60 mm
Length
101.60 mm
Weight
70 g
Matching board
SB68 eNUC
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
84733080000
Country
Italy
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?