Cart

SB68-5740-1001-I1

SECO SB68-5740-1001-I1

image shown is a representation only

SECO

SBC e-NUC w/ Intel Atom E3950
Supplier: SECO
Matchcode: SB68-5740-1001-I1
Rutronik No.: DISBOA2962
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
460.35 $
460.35 $

Prices

1 460.35 $
2 451.98 $
5 447.80 $
10 443.61 $
22 435.24 $

Parameter

Form factor
NANO-ITX
Socket type
ONBOARD
System chipset
Intel ATOM
Memory type
DDR4
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
eDP/HDMI
SATA ports
2
Memory sockets
ONBOARD
SSD connector
MSATA
miniPCIe
NONE
USB ports
8
COM ports
2
LVDS/eDP
LVDS/EDP
LVDS type
24BIT
Sound onboard
Y Y/N
Special feature
eNUC
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel i210
Cooler included
N Y/N
Power input
9-24V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
8 GB
Customs Tariff No.
84733020000
Country
Italy
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?