Cart

SA80-DISS-1-PK

SECO

Heatspreader passive eNUC-SBC
Supplier: SECO
Matchcode: SA80-DISS-1-PK
Rutronik No.: DISACC1172
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
23.39 $
23.39 $

Prices

1 23.39 $
2 22.96 $
5 22.75 $
10 22.54 $
22 22.11 $

Parameter

Cooling solutio
SPREADER
Fan connector
NONE
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
NONE
Socket type
ONBOARD
Cooler material
ALUMINIUM
Height
5 mm
Width
104 mm
Length
104 mm
Weight
80 g
Matching board
eNUC
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
84733080000
Country
Italy
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?