Cart

SA80-3030-0000-C0

SECO SA80-3030-0000-C0

image shown is a representation only

SECO

SBC e-NUC w/ Intel Cel. N3060
Supplier: SECO
Matchcode: SA80-3030-0000-C0
Rutronik No.: DISBOA2868
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
336.34 $
336.34 $

Prices

1 336.34 $
2 330.22 $
5 327.16 $
10 324.11 $
22 317.99 $

Parameter

Form factor
PICO-ITX
Socket type
ONBOARD
System chipset
Braswell
Memory type
DDR3L
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
eDP/HDMI
SATA ports
2
Memory sockets
2X SO-DIMM
SSD connector
MICRO-SD
miniPCIe
2FULL
USB ports
4
COM ports
2
LVDS/eDP
1X EDP
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
16GB eMMC
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Realtek
Cooler included
N Y/N
Power input
9-24V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Max.memory size
8 GB
Customs Tariff No.
84733020000
Country
Italy
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?