SA80-2040-0000-C0

image shown is a representation only
Supplier: SECO
Matchcode: SA80-2040-0000-C0
Rutronik No.: DISBOA2807
Unit Pack: 1
MOQ: 100
Packaging: BOX
Parameter
- Form factor
- PICO-ITX
- Socket type
- ONBOARD
- System chipset
- Braswell
- Memory type
- DDR3L
- PATA ports
- 0
- Onboard graphic
- Y Y/N
- Graphic interf.
- eDP/HDMI
- SATA ports
- 2
- Memory sockets
- 2X SO-DIMM
- SSD connector
- MICRO-SD
- miniPCIe
- 2FULL
- USB ports
- 4
- COM ports
- 2
- LVDS/eDP
- 1X EDP
- LVDS type
- NONE
- Sound onboard
- Y Y/N
- Special feature
- 32GB eMMC
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Realtek
- Cooler included
- N Y/N
- Power input
- 9-24V DC
- Typ.capacity
- 235 mAh
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BOX
- Max.memory size
- 8 GB
- Customs Tariff No.
- 84733020000
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 7 weeks