Cart

SA44-DISS-2-PK

SECO SA44-DISS-2-PK

image shown is a representation only

SECO

Heatsink passive f. P-ITX SA44
Supplier: SECO
Matchcode: SA44-DISS-2-PK
Rutronik No.: DISACC1211
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
38.96 $
38.96 $

Prices

1 38.96 $
2 38.26 $
5 37.90 $
10 37.55 $
22 36.83 $

Parameter

Cooling solutio
PASSIVE
Fan connector
NONE
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
NONE
Socket type
ONBOARD
Cooler material
ALUMINIUM
Height
20 mm
Width
72 mm
Length
100 mm
Weight
80 g
Matching board
SA44
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
84733080000
Country
Italy
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?