Cart

SA44-6040-1100-I0

SECO SA44-6040-1100-I0

image shown is a representation only

SECO

SBC picoITX w/INTEL ATOM E3805
Supplier: SECO
Matchcode: SA44-6040-1110-I0
Rutronik No.: DISBOA2909
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
1,031.25 
0 
Article with this quantity is not orderable.

Parameter

Form factor
PICO-ITX
Socket type
ONBOARD
System chipset
ATOM
Memory type
DDR3L
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
HDMI
SATA ports
1
Memory sockets
1X SO-DIMM
SSD connector
MICRO-SD
miniPCIe
HALF
USB ports
5
COM ports
2
LVDS/eDP
1X LVDS
LVDS type
24BIT
Sound onboard
Y Y/N
Special feature
I2C
Ethernet
2X
Ethernet type
1GB
Cooler included
N Y/N
Power input
12V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
8 GB
Customs Tariff No.
84733020000
Country
Italy
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?