Cart

S984-DISS-1-C-PK

SECO

Heatspreader passive microSBC
Supplier: SECO
Matchcode: S984-DISS-1-C-PK
Rutronik No.: DISACC1281
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
23.78 $
23.78 $

Prices

1 23.78 $
2 23.35 $
5 23.13 $
10 22.91 $
22 22.49 $

Parameter

Cooling solutio
SPREADER
Fan connector
NONE
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
NONE
Socket type
ONBOARD
Cooler material
ALUMINIUM
Height
5 mm
Width
80 mm
Length
67 mm
Weight
100 g
Matching board
microSBC
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
84733080000
Country
Italy
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?