Cart

RC12-2220-2211-C0

SECO

Seco SMARC Module w/ NXP i.MX8
Supplier: SECO
Matchcode: RC12-2220-2211-C0
Rutronik No.: DISBOA3078
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
On request
On request

Parameter

Form factor
SMARC
COMe type
NONE
System chipset
Cortex A53
Socket type
ONBOARD
Chipset manufac
NXP
Chipset techno.
ARM
Memory type
DDR4
Memory sockets
ONBOARD
Max.memory size
4 GB
Onboard flash
8GB
LVDS onbord
Y Y/N
SSD connector
SD
CAN bus
Y Y/N
I²C
Y Y/N
Operating temp.
0 TO +60°C
Installed CPU
NXP i.MX8
Installed DRAM
2 GB
Installed Flash
8 GB
Installed OS
NONE
Integrated WiFi
Y Y/N
Integrated BT
Y Y/N
Integr.cellular
N Y/N
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84733020000
Country
Italy
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?