Cart

RB71-DISS-2-PK

SECO

Heatsink (passive) for SMARC
Supplier: SECO
Matchcode: RB71-DISS-2-PK
Rutronik No.: DISACC1368
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
27.94 $
27.94 $

Prices

1 27.94 $
2 27.43 $
6 27.18 $
14 26.92 $
32 26.42 $

Parameter

Cooling solutio
PASSIVE
Fan connector
NONE
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
NONE
Socket type
ONBOARD
Cooler material
ALUMINIUM
Height
10 mm
Width
82 mm
Length
50 mm
Matching board
SMARC Xili
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
84733080000
Country
Italy
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?