Cart

RB71-DISS-1-PK

SECO

Heatspreader (passive) f. SMARC
Supplier: SECO
Matchcode: RB71-DISS-1-PK
Rutronik No.: DISACC1367
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
25.57 $
25.57 $

Prices

1 25.57 $
2 25.10 $
6 24.87 $
14 24.64 $
32 24.17 $

Parameter

Cooling solutio
PASSIVE
Fan connector
NONE
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
NONE
Socket type
ONBOARD
Cooler material
ALUMINIUM
Height
3 mm
Width
82 mm
Length
50 mm
Matching board
SMARC Xili
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
84733080000
Country
Italy
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?