Cart

RB71-6211-1000-C0

SECO

SECO SMARC Module w/ Xilinx CPU
Supplier: SECO
Matchcode: RB71-6211-1000-C0
Rutronik No.: DISBOA3114
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
520.51 $
520.51 $

Parameter

Form factor
SMARC
COMe type
NONE
System chipset
ZU4CG
Socket type
ONBOARD
Chipset manufac
XILINX
Chipset techno.
ARM
Memory type
DDR4
Memory sockets
ONBOARD
Max.memory size
8 GB
Onboard flash
4GB
LVDS onbord
Y Y/N
SSD connector
SD
CAN bus
Y Y/N
I²C
Y Y/N
Operating temp.
0 TO +60°C
Installed CPU
Zync ZU4CG
Installed DRAM
0.512 GB
Installed Flash
4 GB
Installed OS
NONE
Integrated WiFi
N Y/N
Integrated BT
N Y/N
Integr.cellular
N Y/N
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84733020000
Country
Italy
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?