QB03-DISS-2-I

image shown is a representation only
Supplier: SECO
Matchcode: QB03-DISS-2-I
Rutronik No.: DISACC1203
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Parameter
- Cooling solutio
- PASSIVE
- Fan connector
- NONE
- Heatpipe incl.
- N Y/N
- Mounting
- SCREWS
- Cassis height
- 1U
- Accessory
- NONE
- Socket type
- ONBOARD
- Cooler material
- ALUMINIUM
- Height
- 10 mm
- Width
- 70 mm
- Length
- 70 mm
- Weight
- 70 g
- Matching board
- QB03-serie
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 84733080000
- Country
- Italy
- Supplier Lead time
- 8 weeks