Cart

QB03-4240-2110-I2

SECO QB03-4240-2110-I2

image shown is a representation only

SECO

Q7-B03 Q7-Board w/ Intel E3940
Supplier: SECO
Matchcode: QB03-4240-2110-I2
Rutronik No.: DISBOA3019
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
306.54 $
306.54 $

Parameter

Form factor
QSEVEN
COMe type
NONE
System chipset
E3940
Socket type
ONBOARD
Chipset manufac
INTEL
Chipset techno.
X86
Memory type
DDR3L
Memory sockets
ONBOARD
Max.memory size
2 GB
Onboard flash
NONE
LVDS onbord
N Y/N
SSD connector
NONE
CAN bus
N Y/N
I²C
Y Y/N
Operating temp.
0 TO +60°C
Installed CPU
Atom E3940
Installed Flash
16 GB
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84733020000
Country
Italy
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?