Cart

QA76-8320-0000-C0

SECO QA76-8320-0000-C0

image shown is a representation only

SECO

µQ7-Board Intel Celeron N2807
Supplier: SECO
Matchcode: QA76-8320-0000-C0
Rutronik No.: DISBOA2920
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
146.12 $
146.12 $

Prices

1 146.12 $
2 143.46 $
5 142.13 $
10 140.81 $
22 138.15 $

Parameter

Form factor
QSEVEN
COMe type
NONE
System chipset
BAYTRAIL
Socket type
ONBOARD
Chipset manufac
INTEL
Chipset techno.
X86
Memory type
DDR3L
Memory sockets
ONBOARD
Max.memory size
2 GB
Onboard flash
8GB
LVDS onbord
Y Y/N
SSD connector
NONE
CAN bus
Y Y/N
I²C
Y Y/N
Operating temp.
0 TO +60°C
Installed CPU
CEL N2807
Installed DRAM
4 GB
Installed Flash
16 GB
Installed OS
NONE
Integrated WiFi
N Y/N
Integrated BT
N Y/N
Integr.cellular
N Y/N
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84733020000
Country
Italy
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?