Cart

QA42-0000-2121-I0

SECO QA42-0000-2121-I0

image shown is a representation only

SECO

CQ7 A42 Q7 Carrierboard 3.5inch
Supplier: SECO
Matchcode: QA42-0000-2121-I0
Rutronik No.: DISBOA2933
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
163.68 $
163.68 $

Prices

1 163.68 $
2 160.71 $
5 159.22 $
10 157.73 $
22 154.76 $

Parameter

Form factor
3,5 INCH
Standard
QSEVEN
COMe type
NONE
ISA slots
NONE
PCI slots
NONE
PCIe x1 slots
1
PCIe x4 slots
0
PCIe x8 slots
0
PCIe x16 slots
0
PCI-X-slots
0
LAN Ports
2
USB 2.0
5
USB 3.0
1
IEE 1392
0
CAN
N
SATA
Y
PATA
N
LPT
N
RS232
3
Graphic interfa
LVDS/HDMI
M/IO
N
Power input
12VDC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
85437090990
Country
Italy
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?