Cart

QA36-DISS-1-PK

SECO QA36-DISS-1-PK

image shown is a representation only

SECO

Heatspreader for Q7 w. Intel BT
Supplier: SECO
Matchcode: QA36-DISS-1-PK
Rutronik No.: DISACC1168
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
27.79 $
27.79 $

Prices

1 27.79 $
2 27.29 $
5 27.03 $
10 26.78 $
22 26.28 $

Parameter

Cooling solutio
PASSIVE
Fan connector
NONE
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
NONE
Socket type
ONBOARD
Cooler material
ALUMINIUM
Height
15 mm
Width
70 mm
Length
70 mm
Weight
30 g
Matching board
Q7 Bay-Tr.
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
84733080000
Country
Italy
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?