Cart

QA36-5430-2100-I0

SECO QA36-5430-2100-I0

image shown is a representation only

SECO

Q7-A36 Q7-Board Intel-BT E3826
Supplier: SECO
Matchcode: QA36-5430-2100-I0
Rutronik No.: DISBOA2942
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
263.96 $
263.96 $

Prices

1 263.96 $
2 259.16 $
5 256.77 $
10 254.36 $
22 249.56 $

Parameter

Form factor
QSEVEN
COMe type
NONE
System chipset
Bay-Trail
Socket type
ONBOARD
Chipset manufac
INTEL
Chipset techno.
X86
Memory type
DDR3L
Memory sockets
ONBOARD
Max.memory size
2 GB
Onboard flash
16GB
LVDS onbord
Y Y/N
SSD connector
SD
CAN bus
N Y/N
I²C
Y Y/N
Operating temp.
-40TO+85°C
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84733020000
Country
Italy
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?