Cart

Q974-9610-2100-C0

SECO Q974-9610-2100-C0

image shown is a representation only

SECO

Q7-974 Q7-Board w/ Intel N2930
Supplier: SECO
Matchcode: Q974-9610-2100-C0
Rutronik No.: DISBOA2805
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
263.35 $
263.35 $

Prices

1 263.35 $
2 258.56 $
5 256.17 $
10 253.78 $
22 248.99 $

Parameter

Form factor
QSEVEN
COMe type
NONE
System chipset
ONBOARD
Socket type
ONBOARD
Chipset manufac
INTEL
Chipset techno.
X86
Memory type
DDR3L
Memory sockets
ONBOARD
Max.memory size
4 GB
Onboard flash
NONE
LVDS onbord
Y Y/N
SSD connector
SD
CAN bus
N Y/N
I²C
N Y/N
Operating temp.
0 TO +60°C
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84733020000
Country
Italy
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?