Cart

Q974-3110-2200-I0

SECO Q974-3110-2200-I0

image shown is a representation only

SECO

Q7-974 Q7-Board w/ Intel E3815
Supplier: SECO
Matchcode: Q974-3110-2200-I0
Rutronik No.: DISBOA2784
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
212.96 $
212.96 $

Prices

1 212.96 $
2 209.09 $
5 207.15 $
10 205.22 $
22 201.34 $

Parameter

Form factor
QSEVEN
COMe type
NONE
System chipset
Bay-Trail
Socket type
ONBOARD
Chipset manufac
INTEL
Chipset techno.
X86
Memory type
DDR3L
Memory sockets
ONBOARD
Max.memory size
4 GB
Onboard flash
NONE
LVDS onbord
Y Y/N
SSD connector
SD
CAN bus
N Y/N
I²C
Y Y/N
Operating temp.
-40TO+85°C
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84733020000
Country
Italy
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?