Cart

Q962-DISS-2-C-PK

SECO Q962-DISS-2-C-PK

image shown is a representation only

SECO

Heatsink (Passive) Q962 c-Temp
Supplier: SECO
Matchcode: Q962-DISS-2-C-PK
Rutronik No.: DISACC1158
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
26.98 $
26.98 $

Prices

1 26.98 $
2 26.49 $
5 26.24 $
10 26.00 $
22 25.51 $

Parameter

Cooling solutio
PASSIVE
Fan connector
NONE
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
NONE
Socket type
ONBOARD
Cooler material
ALUMINIUM
Height
15 mm
Width
40 mm
Length
70 mm
Weight
30 g
Matching board
µQ7-i.MX6
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
84733080000
Country
Italy
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?